Part Details for SHT-2172-M0-SMA-02 by Midwest Microwave
Results Overview of SHT-2172-M0-SMA-02 by Midwest Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHT-2172-M0-SMA-02 Information
SHT-2172-M0-SMA-02 by Midwest Microwave is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62172QDSGTQ1 | Texas Instruments | 3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN 8-WSON -40 to 125 | |
OPA2172QDGKQ1 | Texas Instruments | Automotive 36-V, Single-Supply, 10-MHz, Rail-to-Rail Output, Operational Amplifier 8-VSSOP -40 to 125 | |
OPA2172QDGKRQ1 | Texas Instruments | Automotive 36-V, Single-Supply, 10-MHz, Rail-to-Rail Output, Operational Amplifier 8-VSSOP -40 to 125 |
Price & Stock for SHT-2172-M0-SMA-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | RF & Microwave | 1402 |
|
RFQ |
Part Details for SHT-2172-M0-SMA-02
SHT-2172-M0-SMA-02 CAD Models
SHT-2172-M0-SMA-02 Part Data Attributes
|
SHT-2172-M0-SMA-02
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
SHT-2172-M0-SMA-02
Midwest Microwave
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, STAINLESS STEEL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 43.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |
Alternate Parts for SHT-2172-M0-SMA-02
This table gives cross-reference parts and alternative options found for SHT-2172-M0-SMA-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHT-2172-M0-SMA-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SHT-2172-M0-SMA-02 | Cinch Connectivity Solutions | Check for Price | RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, STAINLESS STEEL | SHT-2172-M0-SMA-02 vs SHT-2172-M0-SMA-02 |