Part Details for SHLP-06V-S-B by JST Manufacturing
Results Overview of SHLP-06V-S-B by JST Manufacturing
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHLP-06V-S-B Information
SHLP-06V-S-B by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for SHLP-06V-S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3263-ND
|
DigiKey | CONN RCPT HSG 6POS 1.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
44512 In Stock |
|
$0.1149 / $0.2000 | Buy Now |
DISTI #
306-SHLP-06V-S-B
|
Mouser Electronics | Headers & Wire Housings SHL HOUSING | 0 |
|
$0.0970 / $0.2000 | Order Now |
|
Future Electronics | SHLP Series 6 Position 1 Row 1.0 mm Pitch Panel Mount Right Angle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Box | 3000Box |
|
$0.0999 / $0.1060 | Buy Now |
DISTI #
76496360
|
Verical | Conn Housing RCP 6 POS 1mm Crimp ST Cable Mount White Box RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 2326 | Americas - 6873 |
|
$0.0646 / $0.0828 | Buy Now |
DISTI #
65123271
|
Verical | Conn Housing RCP 6 POS 1mm Crimp ST Cable Mount White Box RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2170 / $0.2398 | Buy Now |
DISTI #
87351984
|
Verical | Conn Housing RCP 6 POS 1mm Crimp ST Cable Mount White Box RoHS: Compliant Min Qty: 477 Package Multiple: 1 | Americas - 1017 |
|
$0.1204 / $0.1470 | Buy Now |
DISTI #
63511068
|
Verical | Conn Housing RCP 6 POS 1mm Crimp ST Cable Mount White Box RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 2201 | Americas - 765 |
|
$0.2312 / $0.2398 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 757 |
|
$0.4914 / $1.7550 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 3012 |
|
$0.2345 / $0.6700 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL | 605 |
|
$0.6084 / $2.3400 | Buy Now |
Part Details for SHLP-06V-S-B
SHLP-06V-S-B CAD Models
SHLP-06V-S-B Part Data Attributes
|
SHLP-06V-S-B
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SHLP-06V-S-B
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SSHL-003T-P0.2, LOW INSERTION FORCE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SHLP-06V-S-B
This table gives cross-reference parts and alternative options found for SHLP-06V-S-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHLP-06V-S-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PNIRP-06V-S | JST Manufacturing | $0.0959 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | SHLP-06V-S-B vs PNIRP-06V-S |
NSHR-06V-S | JST Manufacturing | $0.1876 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | SHLP-06V-S-B vs NSHR-06V-S |
RMTV1-06SHY0103 | ITT Interconnect Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | SHLP-06V-S-B vs RMTV1-06SHY0103 |
RCZR-06V-PS-S | JST Manufacturing | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | SHLP-06V-S-B vs RCZR-06V-PS-S |
6P-SVF | JST Manufacturing | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | SHLP-06V-S-B vs 6P-SVF |
RMTV1-06SH06702 | ITT Interconnect Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | SHLP-06V-S-B vs RMTV1-06SH06702 |
XNIRP-06-A-S | JST Manufacturing | Check for Price | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, ROHS COMPLIANT | SHLP-06V-S-B vs XNIRP-06-A-S |
FCN-723J006/1 | FUJITSU Component Ltd | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SHLP-06V-S-B vs FCN-723J006/1 |
PAP-06V-K | JST Manufacturing | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal | SHLP-06V-S-B vs PAP-06V-K |
F32FSS-06V-KY | JST Manufacturing | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | SHLP-06V-S-B vs F32FSS-06V-KY |
SHLP-06V-S-B Frequently Asked Questions (FAQ)
-
The recommended wire size for the SHLP-06V-S-B connector is 0.3-0.5 mm² (AWG 22-20).
-
Yes, the SHLP-06V-S-B connector is designed to withstand vibrations and is suitable for applications where vibration is a concern.
-
Yes, the SHLP-06V-S-B connector is designed to operate in harsh environments, including high temperatures, humidity, and exposure to chemicals.
-
The maximum current rating for the SHLP-06V-S-B connector is 1A per contact.
-
Yes, the SHLP-06V-S-B connector is designed for automated assembly and can be used with standard pick-and-place machines.