-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHF-104-01-L-D-TH by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5601
|
Newark | Shrouded Terminal Strip Rohs Compliant: Yes |Samtec SHF-104-01-L-D-TH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $3.6500 | Buy Now |
DISTI #
SHF-104-01-L-D-TH-ND
|
DigiKey | CONN HEADER VERT 8POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
50 In Stock |
|
$1.4040 / $3.1500 | Buy Now |
DISTI #
SHF-104-01-L-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: SHF-104-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.7568 / $2.2540 | Buy Now |
DISTI #
200-SHF10401LDTH
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip RoHS: Compliant | 197 |
|
$1.2900 / $3.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $2.2500 | Buy Now |
DISTI #
5cd91ae8cd7c1c4c38733057
|
Samtec | Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.0100 / $2.3000 | Buy Now |
DISTI #
000000000003085775
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$1.3000 / $2.3000 | Buy Now |
DISTI #
SHF-104-01-L-D-TH
|
Avnet Abacus | Pin Header WiretoBoard 127 mm 2 Rows 8 Contacts Through Hole SHF (Alt: SHF-104-01-L-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1600 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-104-01-L-D-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-104-01-L-D-TH
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
The recommended mating sequence for SHF-104-01-L-D-TH is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
Yes, the SHF-104-01-L-D-TH is designed to withstand high-vibration environments. Samtec's Tiger Eye contact system provides a secure connection even in harsh conditions.
The SHF-104-01-L-D-TH has an operating temperature range of -55°C to +125°C, making it suitable for a wide range of applications.
Yes, the SHF-104-01-L-D-TH is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.
The typical lead time for SHF-104-01-L-D-TH varies depending on the quantity and availability. However, Samtec typically offers a lead time of 2-4 weeks for standard orders.