Part Details for SH24D25 by Teledyne Relays
Results Overview of SH24D25 by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SH24D25 Information
SH24D25 by Teledyne Relays is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SH24D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH24D25
|
Avnet Americas | - Bulk (Alt: SH24D25) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$54.7397 / $60.4521 | Buy Now |
DISTI #
881-SH24D25
|
Mouser Electronics | Solid State Relays - SSRs 25A 12-275VAC Load 3-32VDC Zero Cross RoHS: Not Compliant | 33 |
|
$57.2100 | Buy Now |
DISTI #
61590419
|
Verical | Solid State Relay 13mA 32V DC-IN 25A 275V AC-OUT 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 238 |
|
$72.1760 / $74.0090 | Buy Now |