Part Details for SH1003-C by Davies Molding LLC
Results Overview of SH1003-C by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SH1003-C Information
SH1003-C by Davies Molding LLC is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SH1003-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1722-1282-ND
|
DigiKey | HEX SPACER M4 NYLON 20MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1630 In Stock |
|
$0.5301 / $1.0000 | Buy Now |
DISTI #
5164-SH1003-C
|
Mouser Electronics | Standoffs & Spacers F/F HYBRID STDOFF M4 8X20X8.5 RoHS: Compliant | 0 |
|
$0.5410 / $0.5870 | Order Now |
DISTI #
71042155
|
RS | Spacer Standoff Female/Female M4 Thread 8mm Hex Width 20mm Length Min Qty: 1 Package Multiple: 1 Container: Bulk | 1003 |
|
$0.8900 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Hex Standoff - M4 Threads - Female/Female - Nylon/Metal Hybrid - 20mm Long - 8mm Hex Width RoHS: Compliant | 0 |
|
$0.3330 / $0.9170 | Buy Now |