Part Details for SGMC34S0NSS00J0 by Amphenol Positronic
Results Overview of SGMC34S0NSS00J0 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGMC34S0NSS00J0 Information
SGMC34S0NSS00J0 by Amphenol Positronic is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SGMC34S0NSS00J0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5672
|
Newark | Sgmc34S0Nss00J0 |Positronic SGMC34S0NSS00J0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.7100 / $126.0000 | Buy Now |
DISTI #
276-SGMC34S0NSS00J0
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$71.5600 / $78.3600 | Order Now |
DISTI #
POSSGMC34S0NSS00J0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSGMC34S0NSS00J0
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SGMC34S0NSS00J0
SGMC34S0NSS00J0 CAD Models
SGMC34S0NSS00J0 Part Data Attributes
|
SGMC34S0NSS00J0
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGMC34S0NSS00J0
Amphenol Positronic
MULTIWAY RACK AND PANEL CONNECTOR,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.39 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.25 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | MIL | |
Shell Finish | BLACK/YELLOW ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 |