Part Details for SGMC34M0E1PBJR by Amphenol Positronic
Results Overview of SGMC34M0E1PBJR by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGMC34M0E1PBJR Information
SGMC34M0E1PBJR by Amphenol Positronic is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SGMC34M0E1PBJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5660
|
Newark | Sgmc34M0E1Pbjr |Positronic SGMC34M0E1PBJR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.3200 / $214.4400 | Buy Now |
DISTI #
4306-SGMC34M0E1PBJR-ND
|
DigiKey | SGMC34M0E1PBJR Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.2796 | Buy Now |
DISTI #
276-SGMC34M0E1PBJR
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$154.8500 / $161.8300 | Order Now |
DISTI #
POSSGMC34M0E1PBJR
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSGMC34M0E1PBJR
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SGMC34M0E1PBJR
SGMC34M0E1PBJR CAD Models
SGMC34M0E1PBJR Part Data Attributes
|
SGMC34M0E1PBJR
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SGMC34M0E1PBJR
Amphenol Positronic
MULTIWAY RACK AND PANEL CONNECTOR,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.39 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.25 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | MIL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 |