Part Details for SGM803B-RXN3G/TR by SG Micro Corp
Results Overview of SGM803B-RXN3G/TR by SG Micro Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGM803B-RXN3G/TR Information
SGM803B-RXN3G/TR by SG Micro Corp is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SGM803B-RXN3G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2946
|
Newark | Volt Supervisor, 2.63V, Sot-23-3 Rohs Compliant: Yes |Sgmicro SGM803B-RXN3G/TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2320 / $0.6940 | Buy Now |
DISTI #
SGM803B-RXN3G/TR
|
Avnet Americas | Processor Supervisor 2.698V 3V 3-Pin SOT-23 T/R - Tape and Reel (Alt: SGM803B-RXN3G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.0864 / $0.0986 | Buy Now |
DISTI #
SGM803B-RXN3G/TR
|
EBV Elektronik | Processor Supervisor 2698V 3V 3Pin SOT23 TR (Alt: SGM803B-RXN3G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM803B-RXN3G/TR
SGM803B-RXN3G/TR CAD Models
SGM803B-RXN3G/TR Part Data Attributes
|
SGM803B-RXN3G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM803B-RXN3G/TR
SG Micro Corp
Power Supply Support Circuit, Fixed, 1 Channel, 2.63, PDSO3, SOT-23-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOT-23-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.25 mm | |
Supply Current-Max (Isup) | 0.00059 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.6 mm |
SGM803B-RXN3G/TR Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for the SGM803B-RXN3G/TR can be found in the application note provided by SG Micro Corp. It is essential to follow the recommended layout and thermal management guidelines to ensure optimal performance, reduce thermal resistance, and prevent overheating.
-
To ensure proper biasing and configuration, refer to the datasheet and application notes provided by SG Micro Corp. Additionally, consult with the manufacturer's technical support team or a qualified engineer with experience in similar applications.
-
SG Micro Corp has a robust quality control process in place, including rigorous testing and inspection procedures. The company also provides reliability data and failure-in-time (FIT) rates for the SGM803B-RXN3G/TR. Contact SG Micro Corp's technical support team for more information on their quality control measures and reliability data.
-
Yes, the SGM803B-RXN3G/TR is a sensitive device and requires proper ESD protection during handling and assembly. Follow standard ESD protection procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging materials, to prevent damage to the device.
-
The SGM803B-RXN3G/TR is a commercial-grade device, and its use in high-reliability or safety-critical applications may require additional testing, validation, and certification. Consult with SG Micro Corp's technical support team and relevant industry standards to determine the device's suitability for your specific application.