Part Details for SGA-6286Z by RF Micro Devices Inc
Results Overview of SGA-6286Z by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGA-6286Z Information
SGA-6286Z by RF Micro Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SGA-6286Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | RF Amp Single Cascadable Amp 5.5GHz 4.4V 4-Pin SOT-86 T/R / IC AMP HBT SIGE 5500MHZ SOT-86 | 420 |
|
$1.7976 / $2.6964 | Buy Now |
Part Details for SGA-6286Z
SGA-6286Z CAD Models
SGA-6286Z Part Data Attributes
|
SGA-6286Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-6286Z
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 5500MHz Max, 1 Func, BIPolar, GREEN PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 18 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 5500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 83 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for SGA-6286Z
This table gives cross-reference parts and alternative options found for SGA-6286Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-6286Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGA-6286-TR1 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, | SGA-6286Z vs SGA-6286-TR1 |