Part Details for SG73W3ATTE100K by KOA Speer Electronics Inc
Results Overview of SG73W3ATTE100K by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG73W3ATTE100K Information
SG73W3ATTE100K by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SG73W3ATTE100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4640
|
Newark | Res, 10R, 10%, 1W, 2512 Rohs Compliant: Yes |Koa SG73W3ATTE100K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11969 |
|
$0.3130 / $0.5390 | Buy Now |
DISTI #
2019-SG73W3ATTE100KCT-ND
|
DigiKey | RES 10 OHM 10% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21280 In Stock |
|
$0.2250 / $0.8200 | Buy Now |
DISTI #
660-SG73W3ATTE100K
|
Mouser Electronics | Thick Film Resistors - SMD 1W 10ohm 10% 200ppm Anti-Surge RoHS: Compliant | 6362 |
|
$0.2250 / $0.8700 | Buy Now |
DISTI #
84468355
|
Verical | Res Thick Film 2512 10 Ohm 10% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 126 Package Multiple: 1 | Americas - 3725 |
|
$0.3250 / $0.7870 | Buy Now |
DISTI #
SG73W3ATTE100K
|
TTI | Thick Film Resistors - SMD 1W 10ohm 10% 200ppm Anti-Surge pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2200 / $0.2240 | Buy Now |
DISTI #
SG73W3ATTE100K
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3725 |
|
$0.2080 / $0.7870 | Buy Now |
Part Details for SG73W3ATTE100K
SG73W3ATTE100K CAD Models
SG73W3ATTE100K Part Data Attributes
|
SG73W3ATTE100K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73W3ATTE100K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
SG73W3ATTE100K Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the SG73W3ATTE100K is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the SG73W3ATTE100K is suitable for high-frequency applications due to its thin-film construction and low inductance.
-
The power rating of the SG73W3ATTE100K at 70°C is 0.25W.
-
Yes, the SG73W3ATTE100K is AEC-Q200 qualified, making it suitable for automotive applications.
-
The MSL of the SG73W3ATTE100K is 1, indicating that it can withstand exposure to moisture for up to 30 days.