Part Details for SG73P2ATTD5R6J by KOA Speer Electronics Inc
Results Overview of SG73P2ATTD5R6J by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG73P2ATTD5R6J Information
SG73P2ATTD5R6J by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SG73P2ATTD5R6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-SG73P2ATTD5R6JCT-ND
|
DigiKey | RES 5.6 OHM 5% 1/2W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5928 In Stock |
|
$0.0106 / $0.1200 | Buy Now |
DISTI #
660-SG73P2ATTD5R6J
|
Mouser Electronics | Thick Film Resistors - SMD 0.5W 5.6ohm 5% AEC-Q200 RoHS: Compliant | 7295 |
|
$0.0110 / $0.1300 | Buy Now |
|
Bristol Electronics | 95000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5.6OHM, 400V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 | 76000 |
|
$0.0119 / $0.1020 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5.6OHM, 400V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 | 5000 |
|
$0.0102 / $0.0544 | Buy Now |
Part Details for SG73P2ATTD5R6J
SG73P2ATTD5R6J CAD Models
SG73P2ATTD5R6J Part Data Attributes
|
SG73P2ATTD5R6J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73P2ATTD5R6J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.6ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
SG73P2ATTD5R6J Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SG73P2ATTD5R6J is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, SG73P2ATTD5R6J is resistant to sulfurization due to its anti-sulfurization coating, which helps prevent corrosion and ensures stable performance.
-
Yes, SG73P2ATTD5R6J is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
The MSL of SG73P2ATTD5R6J is level 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking before reflow soldering.
-
Yes, SG73P2ATTD5R6J is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, making it suitable for use in environmentally friendly designs.