Part Details for SG733ATTE331K by KOA Speer Electronics Inc
Results Overview of SG733ATTE331K by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG733ATTE331K Information
SG733ATTE331K by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SG733ATTE331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH4692
|
Newark | Res, 330R, 10%, 1W, 2512 Rohs Compliant: Yes |Koa SG733ATTE331K RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1890 / $0.2470 | Buy Now |
DISTI #
2019-SG733ATTE331KCT-ND
|
DigiKey | RES 330 OHM 10% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2739 In Stock |
|
$0.2481 / $0.8200 | Buy Now |
DISTI #
660-SG733ATTE331K
|
Mouser Electronics | Thick Film Resistors - SMD 330 OHM 10% Anti-Surge RoHS: Compliant | 0 |
|
$0.2650 / $0.8700 | Order Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 330OHM, 200V, 10% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2512 | 1009 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for SG733ATTE331K
SG733ATTE331K CAD Models
SG733ATTE331K Part Data Attributes
|
SG733ATTE331K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG733ATTE331K
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
SG733ATTE331K Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SG733ATTE331K is 260°C (500°F) for 3 seconds or less, to prevent damage to the resistor.
-
Yes, the SG733ATTE331K is a thick-film resistor designed for high-frequency applications up to 100 MHz, with low noise and low inductance.
-
The power rating of the SG733ATTE331K decreases with temperature. At 70°C, the power rating is 0.33W, and at 155°C, it is 0.15W. Consult the datasheet for the derating curve.
-
Yes, the SG733ATTE331K is AEC-Q200 qualified, making it suitable for automotive applications that require high reliability and performance.
-
The SG733ATTE331K has an MSL rating of 1, which means it can withstand exposure to moisture without damage, but it's still recommended to follow proper handling and storage procedures.