Part Details for SG723T-JAN by Microsemi Corporation
Results Overview of SG723T-JAN by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG723T-JAN Information
SG723T-JAN by Microsemi Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SG723T-JAN
SG723T-JAN CAD Models
SG723T-JAN Part Data Attributes
|
SG723T-JAN
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG723T-JAN
Microsemi Corporation
Adjustable Positive Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-609 Code | e0 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
SG723T-JAN Frequently Asked Questions (FAQ)
-
Microsemi recommends a 4-layer PCB with a solid ground plane, and a separate power plane for the input and output stages. Additionally, keep the input and output traces short and away from each other to minimize noise and EMI.
-
The SG723T-JAN requires a bias voltage of 5V to 15V on the VCC pin, and a bias current of 1mA to 10mA. Ensure the bias voltage is stable and noise-free, and that the bias current is within the recommended range.
-
The SG723T-JAN is rated for operation from -55°C to 125°C, but it's recommended to operate within the -40°C to 100°C range for optimal performance and reliability.
-
Use voltage clamping devices, such as TVS diodes, to protect the SG723T-JAN from overvoltage conditions. For overcurrent protection, use a current-limiting resistor or a fuse in series with the input power supply.
-
Microsemi recommends using a 10uF to 22uF input capacitor and a 10uF to 47uF output capacitor to ensure stable operation and minimize noise.