Part Details for SG3526N by onsemi
Results Overview of SG3526N by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG3526N Information
SG3526N by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SG3526N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for SG3526N
SG3526N CAD Models
SG3526N Part Data Attributes
|
SG3526N
onsemi
Buy Now
Datasheet
|
Compare Parts:
SG3526N
onsemi
Pulse Width Modulator Control Circuit, 18 LEAD PDIP, 20-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 707-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.73 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG3526N
This table gives cross-reference parts and alternative options found for SG3526N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3526N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8551501VX | Microchip Technology Inc | Check for Price | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18 | SG3526N vs 8551501VX |
LT1526J883B | Linear Technology | Check for Price | IC 0.2 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18, Switching Regulator or Controller | SG3526N vs LT1526J883B |
8551501VA | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18, | SG3526N vs 8551501VA |
8551501VA | Microchip Technology Inc | Check for Price | Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18 | SG3526N vs 8551501VA |
IP3526N | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDIP18, PLASTIC, DIP-18 | SG3526N vs IP3526N |
SG1526BJ-DESC | Microchip Technology Inc | Check for Price | Switching Regulator, 500kHz Switching Freq-Max, CDIP18 | SG3526N vs SG1526BJ-DESC |
LT1526J/883 | Linear Technology | Check for Price | IC 0.2 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18, Switching Regulator or Controller | SG3526N vs LT1526J/883 |
UC1526J/883BC | Texas Instruments | Check for Price | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP18 | SG3526N vs UC1526J/883BC |