Part Details for SG2526DW by Linfinity Microelectronics
Results Overview of SG2526DW by Linfinity Microelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG2526DW Information
SG2526DW by Linfinity Microelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SG2526DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,PWM,POWER SUPPLY,SW,18SOIC | 12683 |
|
$16.8000 / $22.4000 | Buy Now |
|
Quest Components | IC,PWM,POWER SUPPLY,SW,18SOIC | 451 |
|
$8.2728 / $15.3200 | Buy Now |
Part Details for SG2526DW
SG2526DW CAD Models
SG2526DW Part Data Attributes
|
SG2526DW
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG2526DW
Linfinity Microelectronics
Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDSO18, PLASTIC, SOIC-18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | PLASTIC, SOIC-18 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
SG2526DW Frequently Asked Questions (FAQ)
-
A good PCB layout for the SG2526DW should prioritize thermal dissipation. Place the IC near a thermal pad or a heat sink, and ensure good copper pour around the device. Keep the input and output capacitors close to the IC, and use wide traces for the power paths. A 4-layer PCB with a dedicated ground plane is recommended.
-
The compensation network for the SG2526DW requires careful tuning for stability and optimal performance. Use the datasheet's recommended compensation components as a starting point, and then adjust them based on your specific input voltage, output voltage, and load conditions. You can use simulation tools or empirical methods to fine-tune the compensation network.
-
The bootstrap capacitor should be rated for at least 1.5 times the maximum input voltage to ensure reliable operation. For example, if the maximum input voltage is 24V, the bootstrap capacitor should be rated for at least 36V.
-
To ensure reliable start-up and shutdown, make sure the input voltage rises and falls monotonically, and the enable pin (EN) is properly driven. Use a soft-start circuit or a ramp-up/ramp-down voltage source to control the input voltage. Additionally, add a delay between the enable signal and the input voltage to prevent false triggering.
-
The recommended input capacitor type is a low-ESR ceramic capacitor, such as an X5R or X7R dielectric. The value depends on the input voltage and current ripple requirements. A general guideline is to use a capacitor with a value of at least 10uF to 22uF, with a voltage rating of at least 1.5 times the maximum input voltage.