Part Details for SG1525AJ/DESC by Linfinity Microelectronics
Results Overview of SG1525AJ/DESC by Linfinity Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG1525AJ/DESC Information
SG1525AJ/DESC by Linfinity Microelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SG1525AJ/DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1072 |
|
RFQ |
Part Details for SG1525AJ/DESC
SG1525AJ/DESC CAD Models
SG1525AJ/DESC Part Data Attributes
|
SG1525AJ/DESC
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG1525AJ/DESC
Linfinity Microelectronics
Switching Controller, 0.5A, 350kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-CDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SG1525AJ/DESC
This table gives cross-reference parts and alternative options found for SG1525AJ/DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1525AJ/DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8951103EX | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | SG1525AJ/DESC vs 5962-8951103EX |
UC1525AJ | Texas Instruments | $8.8038 | Regulating Pulse Width Modulators 16-CDIP -55 to 125 | SG1525AJ/DESC vs UC1525AJ |
M38510/12602BEA | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | SG1525AJ/DESC vs M38510/12602BEA |
5962-8951101EX | Linear Technology | Check for Price | IC 0.5 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | SG1525AJ/DESC vs 5962-8951101EX |
UC3525AJ | Texas Instruments | Check for Price | Regulating Pulse Width Modulators 16-CDIP 0 to 70 | SG1525AJ/DESC vs UC3525AJ |
UC2525AN | Texas Instruments | $1.2368 | 35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85 | SG1525AJ/DESC vs UC2525AN |
UC3525ANG4 | Texas Instruments | Check for Price | 35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-PDIP 0 to 70 | SG1525AJ/DESC vs UC3525ANG4 |
SG2525AJ | Motorola Mobility LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | SG1525AJ/DESC vs SG2525AJ |
SG1525AJ | Motorola Mobility LLC | Check for Price | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | SG1525AJ/DESC vs SG1525AJ |
M38510/12602BEA | Linfinity Microelectronics | Check for Price | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | SG1525AJ/DESC vs M38510/12602BEA |