Part Details for SG1524CN by Linear Technology
Results Overview of SG1524CN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG1524CN Information
SG1524CN by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SG1524CN
SG1524CN CAD Models
SG1524CN Part Data Attributes
|
SG1524CN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
SG1524CN
Linear Technology
IC SWITCHING CONTROLLER, PDIP, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Mentor OK | true | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SG1524CN
This table gives cross-reference parts and alternative options found for SG1524CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1524CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG2524D | Texas Instruments | $0.5340 | 40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85 | SG1524CN vs SG2524D |
SG3524D-TR | Microchip Technology Inc | Check for Price | Switching Regulator, 0.1A, 400kHz Switching Freq-Max, PDSO16 | SG1524CN vs SG3524D-TR |
M38510/12601BEA | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.1A, 200kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | SG1524CN vs M38510/12601BEA |
SG3524Y | Texas Instruments | Check for Price | 0.05A SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, UUC16, DIE-16 | SG1524CN vs SG3524Y |
SG1524J-DESC | Microchip Technology Inc | Check for Price | Switching Regulator/Controller | SG1524CN vs SG1524J-DESC |
IP2524BJ | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.2A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | SG1524CN vs IP2524BJ |
IP2524J | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | SG1524CN vs IP2524J |
7802801EX | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.1A, BIPolar, CDIP16, CERAMIC, DIP-16 | SG1524CN vs 7802801EX |
SG2524DRE4 | Texas Instruments | Check for Price | 40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85 | SG1524CN vs SG2524DRE4 |
SG3524NSRG4 | Texas Instruments | Check for Price | 0.1A SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOP-16 | SG1524CN vs SG3524NSRG4 |