Part Details for SG117AT-DESC by Microchip Technology Inc
Results Overview of SG117AT-DESC by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SG117AT-DESC Information
SG117AT-DESC by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SG117AT-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1259-1016-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO204AA Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG117AT-DESC
|
Microchip Technology Inc | 1.5A Three Terminal Adjustable Voltage Regulator Positive Adjustable +/-1% Tol, Projected EOL: 2044-01-27 COO: Thailand ECCN: EAR99 RoHS: Not Compliant Lead time: 16 Weeks, 0 Days |
3 Alternates Available |
|
$73.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.1700 / $92.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.1700 / $92.1700 | Buy Now |
Part Details for SG117AT-DESC
SG117AT-DESC CAD Models
SG117AT-DESC Part Data Attributes
|
SG117AT-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG117AT-DESC
Microchip Technology Inc
Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL CAN , TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for SG117AT-DESC
This table gives cross-reference parts and alternative options found for SG117AT-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG117AT-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM117H/NOPB | Texas Instruments | Check for Price | Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 3-TO -55 to 150 | SG117AT-DESC vs LM117H/NOPB |
LM117H/883A | Linear Technology | Check for Price | ADJUSTABLE POSITIVE REGULATOR, MBCY3 | SG117AT-DESC vs LM117H/883A |
LM117AH | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-25 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | SG117AT-DESC vs LM117AH |
SG117T-JAN | Microchip Technology Inc | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBCY3 | SG117AT-DESC vs SG117T-JAN |
IP117MHR1 | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN | SG117AT-DESC vs IP117MHR1 |
7703405XX | Linfinity Microelectronics | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3, | SG117AT-DESC vs 7703405XX |
LM117MAH | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | SG117AT-DESC vs LM117MAH |
M38510/11703BXX | Linfinity Microelectronics | Check for Price | Adjustable Positive Standard Regulator, | SG117AT-DESC vs M38510/11703BXX |
IP117MH-BSS2 | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | SG117AT-DESC vs IP117MH-BSS2 |
M38510/11703BXA | National Semiconductor Corporation | Check for Price | IC VREG ADJUSTABLE POSITIVE REGULATOR, Adjustable Positive Single Output Standard Regulator | SG117AT-DESC vs M38510/11703BXA |
SG117AT-DESC Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the SG117AT-DESC evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
Microchip provides application notes and design guides for specific use cases, such as DC-DC converters and LDO regulators. These resources provide detailed configuration and design guidelines, including component selection, circuit topology, and performance optimization.
-
The SG117AT-DESC has a thermal pad that must be connected to a thermal plane on the PCB to ensure efficient heat dissipation. Microchip recommends following the thermal management guidelines in the datasheet, including using a thermal interface material, and designing the PCB with thermal vias and a heat sink to ensure reliable operation at high temperatures.
-
Microchip provides troubleshooting guides and application notes that cover common issues and their solutions. Additionally, engineers can use simulation tools, such as SPICE models, to analyze and debug their designs. It's also recommended to consult with Microchip's technical support team for personalized assistance.
-
The SG117AT-DESC is designed to meet EMI and EMC regulatory standards, but engineers must still follow best practices for PCB design, component selection, and layout to minimize emissions and ensure compliance. Microchip provides guidelines and resources for EMI and EMC design, including application notes and design guides.