Part Details for SFY5-DC5V by Panasonic Electronic Components
Results Overview of SFY5-DC5V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFY5-DC5V Information
SFY5-DC5V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for SFY5-DC5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W3964
|
Newark | Relay, Safety, 5No, 1Nc, 250Vac, 6A, Coil Voltage:5Vdc, Contact Configuration:5Pst-No, Spst-Nc, Product Range:Sfy Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Panasonic SFY5-DC5V RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5800 / $32.8000 | Buy Now |
DISTI #
09AK7678
|
Newark | Pcb Safety Relay 5 Vdc 670 Mw |Panasonic Electronic Components SFY5-DC5V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-SFY5-DC5V-ND
|
DigiKey | RELAY SAFETY 6PST 6A 5V Min Qty: 2 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$41.1600 / $52.0400 | Buy Now |
DISTI #
255-4140-ND
|
DigiKey | RELAY SAFETY 6PST 6A 5V Min Qty: 2 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.8588 | Buy Now |
DISTI #
SFY5-DC5V
|
Avnet Americas | - Bulk (Alt: SFY5-DC5V) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7216 / $25.5094 | Buy Now |
DISTI #
769-SFY5-DC5V
|
Mouser Electronics | Safety Relays SF-Y 5formA 1formB dc 5v RoHS: Compliant | 0 |
|
$26.7000 | Order Now |
|
Onlinecomponents.com | Relays 5VDC 38Ohm 6A 5PST-NO/SPST-NC(39x28.6x14.5)mm THT Compact Relay RoHS: Compliant |
19 Partner Stock |
|
$24.7100 / $70.8400 | Buy Now |
DISTI #
38273773
|
Verical | Power Relay 5VDC 6A 5PST-NO/SPST-NC(28.6x39x14.5)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$40.4300 / $51.1100 | Buy Now |
DISTI #
000000000007255101
|
Sager | SAFETY RELAYS SAFETY THROUGH HOLE Min Qty: 20 | 0 |
|
$26.0300 / $27.8900 | Buy Now |
|
Master Electronics | Relays 5VDC 38Ohm 6A 5PST-NO/SPST-NC(39x28.6x14.5)mm THT Compact Relay RoHS: Compliant |
19 Partner Stock |
|
$24.7100 / $70.8400 | Buy Now |