Part Details for SFW26R-1STE1LF by Amphenol FCi
Results Overview of SFW26R-1STE1LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFW26R-1STE1LF Information
SFW26R-1STE1LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SFW26R-1STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGSFW26R-1STE1LF
|
Heilind Electronics | SFW26R-1STE1LF-FFC/FPC CO FFC / FPC SYSTEMS | Americas - 0 in Stock |
|
$0.5427 / $0.5517 | Buy Now |
DISTI #
BRGSFW26R-1STE1LF
|
Interstate Connecting Components | SFW26R-1STE1LF-FFC/FPC CO FFC / FPC SYSTEMS | 0 |
|
$0.5427 / $0.5517 | Buy Now |
Part Details for SFW26R-1STE1LF
SFW26R-1STE1LF CAD Models
SFW26R-1STE1LF Part Data Attributes
|
SFW26R-1STE1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SFW26R-1STE1LF
Amphenol FCi
Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
SFW26R-1STE1LF Frequently Asked Questions (FAQ)
-
The recommended torque value is typically between 0.5 to 1.5 Nm (5-15 in-lbs), but it's best to consult the specific application notes or contact Amphenol support for precise guidance.
-
Yes, the SFW26R-1STE1LF is designed to support high-speed signals up to 10 Gbps, making it suitable for applications like USB 3.2, HDMI, and other high-speed interfaces.
-
The SFW26R-1STE1LF connector is rated for operation in temperatures ranging from -40°C to 105°C (-40°F to 221°F), making it suitable for a wide range of industrial and commercial applications.
-
Yes, the SFW26R-1STE1LF is designed to meet the requirements of IP67, which means it can withstand exposure to dust, water, and other environmental factors, making it suitable for use in harsh environments.
-
The SFW26R-1STE1LF is designed to work with 26 AWG to 24 AWG cables, with a recommended outer diameter of 2.5 mm to 4.5 mm. However, it's best to consult the specific application notes or contact Amphenol support for precise guidance on cable selection.