Part Details for SFV31R-3STBE1HLF by Amphenol FCi
Results Overview of SFV31R-3STBE1HLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFV31R-3STBE1HLF Information
SFV31R-3STBE1HLF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV31R-3STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 31 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
SFV31R-3STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 31 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock. | |
SFV31R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 31 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. |
Price & Stock for SFV31R-3STBE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFV31R-3STBE1HLF-ND
|
DigiKey | CONN FPC BOTTOM 31POS 0.5MM R/A Min Qty: 6000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3849 | Buy Now |
DISTI #
BRGSFV31R-3STBE1HLF
|
Heilind Electronics | SFVR-SFV31R-3STBE1HLF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGSFV31R-3STBE1HLF
|
Interstate Connecting Components | SFVR-SFV31R-3STBE1HLF | 0 |
|
Buy Now |
Part Details for SFV31R-3STBE1HLF
SFV31R-3STBE1HLF CAD Models
SFV31R-3STBE1HLF Part Data Attributes
|
SFV31R-3STBE1HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SFV31R-3STBE1HLF
Amphenol FCi
Card Edge Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN AND LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | HALOGEN AND LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.071 inch | |
Body Depth | 0.193 inch | |
Body Length | 0.827 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |