Part Details for SFT1202-TL-E by onsemi
Results Overview of SFT1202-TL-E by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFT1202-TL-E Information
SFT1202-TL-E by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SFT1202-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFT1202-TL-E
|
Avnet Americas | Trans GP BJT NPN 150V 2A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: SFT1202-TL-E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 41600 Partner Stock |
|
$0.3513 / $0.3586 | Buy Now |
DISTI #
86028516
|
Verical | Trans GP BJT NPN 150V 2A 1000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 675 Package Multiple: 1 Date Code: 1401 | Americas - 22400 |
|
$0.3833 / $0.5564 | Buy Now |
DISTI #
86017573
|
Verical | Trans GP BJT NPN 150V 2A 1000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 675 Package Multiple: 1 Date Code: 1601 | Americas - 1050 |
|
$0.3833 / $0.5564 | Buy Now |
DISTI #
88044472
|
Verical | Trans GP BJT NPN 150V 2A 1000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 675 Package Multiple: 1 Date Code: 1801 | Americas - 700 |
|
$0.3833 / $0.5564 | Buy Now |
|
Rochester Electronics | SFT1202 - Small Signal Bipolar Transistor, 2A, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 24150 |
|
$0.3066 / $0.4945 | Buy Now |
|
Flip Electronics | Stock, ship today | 41600 |
|
RFQ |
Part Details for SFT1202-TL-E
SFT1202-TL-E CAD Models
SFT1202-TL-E Part Data Attributes
|
SFT1202-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SFT1202-TL-E
onsemi
Bipolar Transistor, 150V, 2A, Low VCE(sat), NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-63, 3/2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 15 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
SFT1202-TL-E Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing thermal vias under the device, using a solid ground plane, and keeping the thermal path as short as possible. It's also recommended to use a thermal pad on the bottom of the device and to connect it to a thermal plane or a heat sink.
-
To ensure proper biasing, follow the recommended operating conditions in the datasheet. Typically, this involves applying a voltage supply (VCC) between 2.5V and 5.5V, and setting the input voltage (VIN) within the specified range. Additionally, ensure that the input and output capacitors are properly selected and placed close to the device.
-
Operating the SFT1202-TL-E beyond the recommended temperature range (-40°C to 125°C) can lead to reduced performance, decreased reliability, and potentially even device failure. It's essential to ensure that the device operates within the specified temperature range to maintain its performance and longevity.
-
To handle ESD protection, follow proper handling and storage procedures for the device. Use an ESD wrist strap or mat when handling the device, and ensure that the PCB is designed with ESD protection in mind, such as using ESD diodes or resistors. Additionally, consider using a device with built-in ESD protection, such as the SFT1202-TL-E, which has a human-body model (HBM) ESD rating of ±2kV.
-
For high-reliability or automotive applications, consider the device's AEC-Q100 qualification, which ensures it meets the stringent requirements for automotive applications. Additionally, ensure that the device is used within its recommended operating conditions, and that the PCB is designed with reliability and fault tolerance in mind. It's also essential to follow proper testing and validation procedures to ensure the device meets the required standards.