Part Details for SFSDT-25-28-G-06.00-SL by Samtec Inc
Results Overview of SFSDT-25-28-G-06.00-SL by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSDT-25-28-G-06.00-SL Information
SFSDT-25-28-G-06.00-SL by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SFSDT-25-28-G-06.00-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-25-28-G-06.00-SL-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4700 | Buy Now |
DISTI #
SFSDT-25-28-G-06.00-SL
|
Avnet Americas | - Bulk (Alt: SFSDT-25-28-G-06.00-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4704 / $17.1206 | Buy Now |
DISTI #
200-SFSDT2528G0600SL
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye(TM) Double Row Discrete Wire Cable Assembly | 0 |
|
$10.4600 / $17.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0300 / $22.9000 | Buy Now |
DISTI #
000000000005218518
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$12.1500 / $17.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.0300 / $22.9000 | Buy Now |
Part Details for SFSDT-25-28-G-06.00-SL
SFSDT-25-28-G-06.00-SL CAD Models
SFSDT-25-28-G-06.00-SL Part Data Attributes
|
SFSDT-25-28-G-06.00-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-25-28-G-06.00-SL
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 111 Weeks | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |