Part Details for SFSDT-10-28-G-36.00-SL by Samtec Inc
Results Overview of SFSDT-10-28-G-36.00-SL by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSDT-10-28-G-36.00-SL Information
SFSDT-10-28-G-36.00-SL by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SFSDT-10-28-G-36.00-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSDT-10-28-G-36.00-SL-ND
|
DigiKey | .050 (1.27) SOCKET DISCRETE CABL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7800 | Buy Now |
DISTI #
SFSDT-10-28-G-36.00-SL
|
Avnet Americas | - Bulk (Alt: SFSDT-10-28-G-36.00-SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1296 / $12.5244 | Buy Now |
DISTI #
200-SFSDT1028G3600SL
|
Mouser Electronics | Rectangular Cable Assemblies 0.50" Tiger Eye(TM) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$6.4200 / $12.7800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.8400 / $16.7600 | Buy Now |
DISTI #
000000000003533206
|
Sager | Rectangular Cable Assemblies Double Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$8.8900 / $12.7800 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.8400 / $16.7600 | Buy Now |
Part Details for SFSDT-10-28-G-36.00-SL
SFSDT-10-28-G-36.00-SL CAD Models
SFSDT-10-28-G-36.00-SL Part Data Attributes
|
SFSDT-10-28-G-36.00-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSDT-10-28-G-36.00-SL
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 111 Weeks | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |
Alternate Parts for SFSDT-10-28-G-36.00-SL
This table gives cross-reference parts and alternative options found for SFSDT-10-28-G-36.00-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSDT-10-28-G-36.00-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFSDT-10-28-G-03.25-SL | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Friction Lock, Black Insulator, Socket, | SFSDT-10-28-G-36.00-SL vs SFSDT-10-28-G-03.25-SL |
SFSDT-10-28-G-06.30-SR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket, | SFSDT-10-28-G-36.00-SL vs SFSDT-10-28-G-06.30-SR |
SFSDT-10-28-G-23.64-SS | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, | SFSDT-10-28-G-36.00-SL vs SFSDT-10-28-G-23.64-SS |
SFSDT-10-28-G-18.00-SS | Samtec Inc | Check for Price | Board Connector, | SFSDT-10-28-G-36.00-SL vs SFSDT-10-28-G-18.00-SS |
SFSDT-10-28-H-11.80-SR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket, | SFSDT-10-28-G-36.00-SL vs SFSDT-10-28-H-11.80-SR |
SFSDT-10-30-H-15.00-SR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket, | SFSDT-10-28-G-36.00-SL vs SFSDT-10-30-H-15.00-SR |
SFSDT-10-30-H-03.25-SR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket, | SFSDT-10-28-G-36.00-SL vs SFSDT-10-30-H-03.25-SR |
SFSDT-10-28-G-25.50-SR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator, Socket, | SFSDT-10-28-G-36.00-SL vs SFSDT-10-28-G-25.50-SR |
SFSDT-10-30-G-18.00-S | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, | SFSDT-10-28-G-36.00-SL vs SFSDT-10-30-G-18.00-S |
SFSDT-10-30-G-21.00-S | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, | SFSDT-10-28-G-36.00-SL vs SFSDT-10-30-G-21.00-S |