Part Details for SFSD1024L1AS1TO-E-DF-221-STD by Swissbit
Results Overview of SFSD1024L1AS1TO-E-DF-221-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSD1024L1AS1TO-E-DF-221-STD Information
SFSD1024L1AS1TO-E-DF-221-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SFSD1024L1AS1TO-E-DF-221-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7449
|
Newark | Sd/Sdhc Card, Uhs-1, Class 10, 1Gb, Flash Memory Card Type:Sd/Sdhc Card, Uhs-1, Class 10, Memory Capacity:1Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:S-600 Series Rohs Compliant: Yes |Swissbit SFSD1024L1AS1TO-E-DF-221-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$26.2200 / $28.2300 | Buy Now |
DISTI #
1052-SFSD1024L1AS1TO-E-DF-221-STD-ND
|
DigiKey | MEM CARD SD SDHC 1GB 10UHS 1 SLC Min Qty: 1 Lead time: 6 Weeks Container: Tray |
4 In Stock |
|
$33.2800 | Buy Now |
DISTI #
922-609012
|
Mouser Electronics | Memory Cards Industrial SD Card, S-600, 1 GB, SLC Flash, -25C to +85C RoHS: Compliant | 370 |
|
$26.8000 / $34.0800 | Buy Now |
Part Details for SFSD1024L1AS1TO-E-DF-221-STD
SFSD1024L1AS1TO-E-DF-221-STD CAD Models
SFSD1024L1AS1TO-E-DF-221-STD Part Data Attributes
|
SFSD1024L1AS1TO-E-DF-221-STD
Swissbit
Buy Now
|
Compare Parts:
SFSD1024L1AS1TO-E-DF-221-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |