Part Details for SFSD-20-28C-H-20.00-D-NUS by Samtec Inc
Results Overview of SFSD-20-28C-H-20.00-D-NUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD-20-28C-H-20.00-D-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSD-20-28C-H-20.00-D-NUS-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3800 | Buy Now |
DISTI #
SFSD-20-28C-H-20.00-D-NUS
|
Avnet Americas | - Bulk (Alt: SFSD-20-28C-H-20.00-D-NUS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3728 / $25.8524 | Buy Now |
DISTI #
200-SD2028CH2000DNUS
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye(TM) Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$19.1000 / $26.3800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$19.6000 / $34.5700 | Buy Now |
DISTI #
000000000005217543
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$19.1000 / $26.3800 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$19.6000 / $34.5700 | Buy Now |
Part Details for SFSD-20-28C-H-20.00-D-NUS
SFSD-20-28C-H-20.00-D-NUS CAD Models
SFSD-20-28C-H-20.00-D-NUS Part Data Attributes
|
SFSD-20-28C-H-20.00-D-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-20-28C-H-20.00-D-NUS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | TIGER EYE | |
Approvals | UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.889 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.486 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.223 Ω | |
Shielding | NO | |
Stranding | 7X28 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | POWER CABLE |