Part Details for SFSD-10-28C-H-20.00-SL by Samtec Inc
Results Overview of SFSD-10-28C-H-20.00-SL by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSD-10-28C-H-20.00-SL Information
SFSD-10-28C-H-20.00-SL by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SFSD-10-28C-H-20.00-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5700 / $14.8600 | Buy Now |
DISTI #
000000000005921329
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5700 / $14.8600 | Buy Now |
Part Details for SFSD-10-28C-H-20.00-SL
SFSD-10-28C-H-20.00-SL CAD Models
SFSD-10-28C-H-20.00-SL Part Data Attributes
|
SFSD-10-28C-H-20.00-SL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-10-28C-H-20.00-SL
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFSD-10-28C-H-20.00-SL
This table gives cross-reference parts and alternative options found for SFSD-10-28C-H-20.00-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSD-10-28C-H-20.00-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-110-02-F-D-472 | Samtec Inc | $3.4532 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SFSD-10-28C-H-20.00-SL vs ESQT-110-02-F-D-472 |
842-812-2010-534 | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | SFSD-10-28C-H-20.00-SL vs 842-812-2010-534 |
E842-812-2010-3AA | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | SFSD-10-28C-H-20.00-SL vs E842-812-2010-3AA |
842-812-2042-4AAH | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | SFSD-10-28C-H-20.00-SL vs 842-812-2042-4AAH |
842-812-2005-618H | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | SFSD-10-28C-H-20.00-SL vs 842-812-2005-618H |
TCSD-10-S-24.00-01-P20 | Samtec Inc | Check for Price | Board Connector, 19 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | SFSD-10-28C-H-20.00-SL vs TCSD-10-S-24.00-01-P20 |
XH2B-2042-A | OMRON Electronic Components LLC | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | SFSD-10-28C-H-20.00-SL vs XH2B-2042-A |
E842-812-2035-3AAH | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | SFSD-10-28C-H-20.00-SL vs E842-812-2035-3AAH |
842-812-2003-3AA | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | SFSD-10-28C-H-20.00-SL vs 842-812-2003-3AA |
E842-812-2004-634H | Amphenol Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | SFSD-10-28C-H-20.00-SL vs E842-812-2004-634H |