Part Details for SFSA960GS2AK4TO-I-8C-236-STD by Swissbit
Results Overview of SFSA960GS2AK4TO-I-8C-236-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSA960GS2AK4TO-I-8C-236-STD Information
SFSA960GS2AK4TO-I-8C-236-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ222MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA960GS2AK4TO-I-8C-236-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9236
|
Newark | Solid State Drive, Tlc Nand, 960Gb, Drive Type:Internal, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:960Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:565Mb/S Rohs Compliant: Yes |Swissbit SFSA960GS2AK4TO-I-8C-236-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$169.8500 | Buy Now |
DISTI #
1052-SFSA960GS2AK4TO-I-8C-236-STD-ND
|
DigiKey | SSD 960GB 2.5" TLC SATA III 5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$422.6870 / $459.9100 | Buy Now |
DISTI #
922-607857
|
Mouser Electronics | Solid State Drives - SSD 960 GB - 5 V X-73 3D TLC -40/+85C RoHS: Compliant | 0 |
|
$387.7700 / $407.4600 | Order Now |
DISTI #
70739468
|
Verical | Industrial 2.5 Inch SATA SSD Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$450.7118 | Buy Now |
|
Neutron USA | Solid State Drive, 960GB, 5V, 2.5" SATA SSD, X-73 3D TLC -40/+85C | 14 |
|
$1,244.5100 | Buy Now |