Part Details for SFSA060GS2AK1TO-C-6B-236-STD by Swissbit
Results Overview of SFSA060GS2AK1TO-C-6B-236-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSA060GS2AK1TO-C-6B-236-STD Information
SFSA060GS2AK1TO-C-6B-236-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ222MA4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFSA060GS2AK1TO-C-6B-236-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3827
|
Newark | Ssd, Sata Iii, 3D Tlc Nand, 60Gb, Drive Type:External, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:60Gb, Flash Memory Type:3D Tlc Nand, Encryption Type:Non-Encrypted, Sequential Read Speed:355Mb/S Rohs Compliant: Yes |Swissbit SFSA060GS2AK1TO-C-6B-236-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0000 / $83.2500 | Buy Now |
DISTI #
1052-SFSA060GS2AK1TO-C-6B-236-STD-ND
|
DigiKey | SSD 60GB 2.5" TLC SATA III 5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.6600 | Buy Now |
DISTI #
922-607607
|
Mouser Electronics | Solid State Drives - SSD 60 GB - 5 V X-73 3D TLC 0/+70C RoHS: Compliant | 0 |
|
$88.2300 / $97.9400 | Order Now |
DISTI #
DISCAR6514
|
Rutronik | SSD 60GB 2,5 SATA X-73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 |
Stock DE - 26 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$73.7000 / $78.7100 | Buy Now |