Part Details for SFR2500004750FR500 by Vishay BCcomponents
Results Overview of SFR2500004750FR500 by Vishay BCcomponents
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFR2500004750FR500 Information
SFR2500004750FR500 by Vishay BCcomponents is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFR2500004750FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70122689
|
RS | Resistor, Metal Film, Res 475 Ohms, Pwr-Rtg 0.4 W, Tol 1%, Axial, Tape & Reel Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0180 / $0.0200 | RFQ |
DISTI #
70239132
|
RS | Resistor, Metal Film, Res 475 Ohms, Pwr-Rtg 0.4 W, Tol 1%, Axial, Cut Tape Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0210 / $0.0240 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0534 / $0.0578 | Buy Now |
Part Details for SFR2500004750FR500
SFR2500004750FR500 CAD Models
SFR2500004750FR500 Part Data Attributes
|
SFR2500004750FR500
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
SFR2500004750FR500
Vishay BCcomponents
RESISTOR, METAL FILM, 0.4 W, 1 %, 100 ppm, 475 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for SFR2500004750FR500
This table gives cross-reference parts and alternative options found for SFR2500004750FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500004750FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFR2500004750FR500 | Vishay Intertechnologies | $0.0301 | Fixed Resistor, Metal Film, 0.4W, 475ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SFR2500004750FR500 vs SFR2500004750FR500 |
SFR2500004750FR500 Frequently Asked Questions (FAQ)
-
The thermal resistance of the SFR2500004750FR500 is typically around 250°C/W, but it's recommended to consult the manufacturer's documentation or contact Vishay Intertechnologies directly for the most up-to-date and accurate information.
-
While the SFR2500004750FR500 is a high-precision resistor, it's not specifically designed for high-frequency applications. For frequencies above 100 kHz, it's recommended to consider other resistor series from Vishay Intertechnologies that are optimized for high-frequency performance.
-
The SFR2500004750FR500 has a maximum operating temperature of 150°C. While it can tolerate high temperatures, it's essential to ensure that the resistor is not exposed to temperatures above the recommended maximum to prevent degradation or failure.
-
The recommended soldering temperature for the SFR2500004750FR500 is between 260°C to 280°C, with a maximum soldering time of 3 seconds. It's crucial to follow the manufacturer's recommended soldering profile to prevent damage to the resistor.
-
Yes, the SFR2500004750FR500 resistor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in a wide range of applications, including those that require environmental compliance.