Part Details for SFR2500002430FR500 by Vishay Intertechnologies
Results Overview of SFR2500002430FR500 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFR2500002430FR500 Information
SFR2500002430FR500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFR2500002430FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C5004
|
Newark | Metal Film Resistor, 243 Ohm, 400Mw, 1%, Resistance:243Ohm, Product Range:Sfr25 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay SFR2500002430FR500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4691 |
|
$0.0290 | Buy Now |
DISTI #
84R1820
|
Newark | Resistor, Metal Film, 243 Ohm, 400Mw, 1%, Resistance:243Ohm, Product Range:Sfr25 Series, Power Rating:400Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay SFR2500002430FR500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0400 | Buy Now |
DISTI #
94C5004
|
Avnet Americas | SFR25 1% R5 243R - Product that comes on tape, but is not reeled (Alt: 94C5004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 4667 Partner Stock |
|
$0.0680 / $0.1900 | Buy Now |
DISTI #
SFR2500002430FR500
|
Avnet Americas | SFR25 1% R5 243R - Tape and Reel (Alt: SFR2500002430FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0200 | Buy Now |
DISTI #
594-5043ED243R0F
|
Mouser Electronics | Metal Film Resistors - Through Hole 400mW 243ohms 1% SFR55 Historical p/n RoHS: Compliant | 0 |
|
$0.0250 / $0.1400 | Order Now |
DISTI #
V79:2366_23283792
|
Arrow Electronics | Res Metal Film 243 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 2473 |
|
$0.0084 / $0.0195 | Buy Now |
DISTI #
V72:2272_09188079
|
Arrow Electronics | Res Metal Film 243 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1639 Container: Cut Strips | Americas - 71 |
|
$0.0400 / $0.1249 | Buy Now |
DISTI #
85579820
|
Verical | Res Metal Film 243 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1725 Package Multiple: 1 | Americas - 4667 |
|
$0.0411 / $0.0424 | Buy Now |
DISTI #
32752151
|
Verical | Res Metal Film 243 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 685 Package Multiple: 1 Date Code: 1639 | Americas - 2473 |
|
$0.0084 | Buy Now |
Part Details for SFR2500002430FR500
SFR2500002430FR500 CAD Models
SFR2500002430FR500 Part Data Attributes
|
SFR2500002430FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500002430FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 243ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for SFR2500002430FR500
This table gives cross-reference parts and alternative options found for SFR2500002430FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500002430FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFR2500002430FR500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.4 W, 1 %, 100 ppm, 243 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR2500002430FR500 vs SFR2500002430FR500 |