Part Details for SFR2500002201JA500 by Vishay Intertechnologies
Results Overview of SFR2500002201JA500 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFR2500002201JA500 Information
SFR2500002201JA500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFR2500002201JA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K5309
|
Newark | Through Hole Metal Film Resistor, Sfr125 Series, 2.2 Kohm, 400 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Vishay SFR2500002201JA500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 17993 |
|
$0.0310 / $0.0670 | Buy Now |
DISTI #
SFR2500002201JA500
|
Avnet Americas | SFR25 5% A5 2K2 - Boxed Product (Development Kits) (Alt: SFR2500002201JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.0211 / $0.0216 | Buy Now |
DISTI #
594-SFR2500002201JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole SFR25 5% A5 2K2 RoHS: Compliant | 7609 |
|
$0.0220 / $0.1300 | Buy Now |
DISTI #
SFR2500002201JA500
|
Avnet Abacus | SFR25 5 A5 2K2 (Alt: SFR2500002201JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 35000 |
|
Buy Now |
Part Details for SFR2500002201JA500
SFR2500002201JA500 CAD Models
SFR2500002201JA500 Part Data Attributes
|
SFR2500002201JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500002201JA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 2200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for SFR2500002201JA500
This table gives cross-reference parts and alternative options found for SFR2500002201JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500002201JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFR2500002201JA100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 2200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SFR2500002201JA500 vs SFR2500002201JA100 |
SFR2500002201JR500 | Vishay Intertechnologies | $0.0444 | Fixed Resistor, Metal Film, 0.4W, 2200ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SFR2500002201JA500 vs SFR2500002201JR500 |
5043EM2K200J | YAGEO Corporation | Check for Price | RESISTOR, METAL FILM, 0.25W, 5%, 200ppm, 2200ohm, THROUGH HOLE MOUNT, AXIAL LEADED | SFR2500002201JA500 vs 5043EM2K200J |
SFR2500002201JA100 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR2500002201JA500 vs SFR2500002201JA100 |
SFR2500002201JR500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 2200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR2500002201JA500 vs SFR2500002201JR500 |
SFR2500002201JA500 Frequently Asked Questions (FAQ)
-
The recommended land pattern for SFR2500002201JA500 is a rectangular pad with a size of 2.5 mm x 1.25 mm, with a non-solder mask defined (NSMD) pad and a solder mask opening of 2.3 mm x 1.1 mm.
-
To ensure proper thermal management, it is recommended to provide a thermal pad on the PCB, and to use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K. Additionally, ensure good airflow around the component and avoid blocking the airflow with other components or obstacles.
-
The maximum allowable voltage derating for SFR2500002201JA500 is 10% of the rated voltage, which is 220 V. Therefore, the maximum allowable voltage derating is 22 V.
-
While SFR2500002201JA500 is a high-performance resistor, it is not specifically designed for high-frequency applications. For frequencies above 100 kHz, it is recommended to use a resistor with a higher frequency rating, such as the Vishay FQE series.
-
To ensure the reliability of SFR2500002201JA500 in a humid environment, it is recommended to use a conformal coating that meets the IPC-CC-830 standard, and to follow the recommended storage and handling procedures outlined in the Vishay application note AN201.