Part Details for SFR2500001003FR500 by Vishay BCcomponents
Results Overview of SFR2500001003FR500 by Vishay BCcomponents
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFR2500001003FR500 Information
SFR2500001003FR500 by Vishay BCcomponents is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFR2500001003FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70122740
|
RS | Resistor, Metal Film, Res 100 Kilohms, Pwr-Rtg 0.4 W, Tol 1%, Axial, Cut Tape Min Qty: 5000 Package Multiple: 1 Container: Bulk | 4500 |
|
$0.0230 | Buy Now |
DISTI #
70122593
|
RS | Resistor, Metal Film, Res 100 Kilohms, Pwr-Rtg 0.4 W, Tol 1%, Axial, Tape & Reel Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0150 / $0.0160 | RFQ |
|
New Advantage Corporation | SFR25 Series � 2.5 x 6.5 mm 100 kOhm �1 % 0.4 W �100 ppm/K Metal Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0534 / $0.0578 | Buy Now |
Part Details for SFR2500001003FR500
SFR2500001003FR500 CAD Models
SFR2500001003FR500 Part Data Attributes
|
SFR2500001003FR500
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
SFR2500001003FR500
Vishay BCcomponents
RESISTOR, METAL FILM, 0.4 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for SFR2500001003FR500
This table gives cross-reference parts and alternative options found for SFR2500001003FR500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500001003FR500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFR2500001003FR500 | Vishay Intertechnologies | $0.0495 | Fixed Resistor, Metal Film, 0.4W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SFR2500001003FR500 vs SFR2500001003FR500 |
SFR2500001003FA500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.4 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR2500001003FR500 vs SFR2500001003FA500 |
SFR2500001003FA500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SFR2500001003FR500 vs SFR2500001003FA500 |
SFR2500001003FR500 Frequently Asked Questions (FAQ)
-
The thermal resistance of the SFR2500001003FR500 is not explicitly stated in the datasheet, but it can be estimated to be around 250-300°C/W, which is typical for thick-film chip resistors.
-
While the SFR2500001003FR500 is a general-purpose resistor, it may not be suitable for high-frequency applications due to its thick-film construction, which can introduce parasitic inductance and capacitance. For high-frequency applications, consider using thin-film or metal-film resistors instead.
-
To ensure optimal reliability, handle the SFR2500001003FR500 by the body, avoiding touching the terminals or the resistor element. Use anti-static precautions, such as wrist straps or mats, to prevent electrostatic discharge damage.
-
The SFR2500001003FR500 has a maximum operating temperature of 155°C, but it's recommended to derate the power rating at higher temperatures. Consult the datasheet for derating curves and ensure the resistor is used within its specified temperature range.
-
The recommended land pattern for the SFR2500001003FR500 can be found in the datasheet or in the IPC-7351 standard. Ensure the land pattern is designed to accommodate the resistor's dimensions and thermal considerations.