Part Details for SFR2500001001JA500 by Vishay Intertechnologies
Results Overview of SFR2500001001JA500 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFR2500001001JA500 Information
SFR2500001001JA500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFR2500001001JA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9626
|
Newark | Through Hole Metal Film Resistor, Sfr125 Series, 1 Kohm, 400 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Vishay SFR2500001001JA500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 10682 |
|
$0.0270 / $0.0670 | Buy Now |
DISTI #
SFR2500001001JA500
|
Avnet Americas | SFR25 5% A5 1K0 (Alt: SFR2500001001JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0171 / $0.0181 | Buy Now |
DISTI #
594-SFR2500001001JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.4watt 1Kohms 5% RoHS: Compliant | 13674 |
|
$0.0220 / $0.1300 | Buy Now |
DISTI #
E02:0323_00028048
|
Arrow Electronics | Res Metal Film 1K Ohm 5% 0.4W ±100ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2448 | Europe - 15000 |
|
$0.0181 / $0.0264 | Buy Now |
DISTI #
V72:2272_09189502
|
Arrow Electronics | Res Metal Film 1K Ohm 5% 0.4W ±100ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2343 Container: Cut Strips | Americas - 2550 |
|
$0.0227 / $0.0961 | Buy Now |
DISTI #
87553431
|
Verical | Res Metal Film 1K Ohm 5% 0.4W ±100ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2448 | Americas - 15000 |
|
$0.0182 / $0.0265 | Buy Now |
DISTI #
76083019
|
Verical | Res Metal Film 1K Ohm 5% 0.4W ±100ppm/°C Conformal Coated AXL Ammo RoHS: Compliant Min Qty: 309 Package Multiple: 1 Date Code: 2343 | Americas - 2550 |
|
$0.0227 / $0.0400 | Buy Now |
DISTI #
SFR2500001001JA500
|
Avnet Abacus | SFR25 5 A5 1K0 (Alt: SFR2500001001JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RES M/Film SFR25, 0207 1K00 5% 0.4W 100ppm 12 NC, 232218143102 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0272 / $0.0294 | Buy Now |
Part Details for SFR2500001001JA500
SFR2500001001JA500 CAD Models
SFR2500001001JA500 Part Data Attributes
|
SFR2500001001JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500001001JA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for SFR2500001001JA500
This table gives cross-reference parts and alternative options found for SFR2500001001JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500001001JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFR2500001001JR500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR2500001001JA500 vs SFR2500001001JR500 |
SFR2500001001JA100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SFR2500001001JA500 vs SFR2500001001JA100 |
SFR2500001001JA500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR2500001001JA500 vs SFR2500001001JA500 |
SFR2500001001JA500 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SFR2500001001JA500 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the SFR2500001001JA500 is a thick-film resistor designed for high-frequency applications up to 50 GHz, making it suitable for RF and microwave circuits.
-
The power rating of the SFR2500001001JA500 at 70°C is 250 mW. However, it's essential to derate the power according to the ambient temperature to ensure reliable operation.
-
Yes, the SFR2500001001JA500 is designed to withstand high vibrations and is suitable for use in harsh environments. However, it's essential to follow proper mounting and soldering techniques to ensure reliability.
-
Yes, the SFR2500001001JA500 resistor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of hazardous substances in electrical and electronic equipment.