Part Details for SFR2500001001JA100 by Vishay BCcomponents
Results Overview of SFR2500001001JA100 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFR2500001001JA100 Information
SFR2500001001JA100 by Vishay BCcomponents is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFR2500001001JA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2662 / $0.2883 | Buy Now |
Part Details for SFR2500001001JA100
SFR2500001001JA100 CAD Models
SFR2500001001JA100 Part Data Attributes
|
SFR2500001001JA100
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
SFR2500001001JA100
Vishay BCcomponents
RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for SFR2500001001JA100
This table gives cross-reference parts and alternative options found for SFR2500001001JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500001001JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFR2500001001JR500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR2500001001JA100 vs SFR2500001001JR500 |
SFR2500001001JA100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SFR2500001001JA100 vs SFR2500001001JA100 |
SFR2500001001JA500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR2500001001JA100 vs SFR2500001001JA500 |