-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.4W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFR2500001000JA500 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K5296
|
Newark | Through Hole Metal Film Resistor, Sfr125 Series, 100 Ohm, 400 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Vishay SFR2500001000JA500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3872 |
|
$0.0230 / $0.0600 | Buy Now |
DISTI #
SFR2500001000JA500
|
Avnet Americas | SFR25 5% A5 100R (Alt: SFR2500001000JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0181 / $0.0184 | Buy Now |
DISTI #
594-SFR2500001000JA5
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.4watt 100ohms 5% RoHS: Compliant | 15861 |
|
$0.0200 / $0.1300 | Buy Now |
|
Future Electronics | SFR25 5% A5 100R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Ammo Pack | 5000Ammo Pack |
|
$0.0181 / $0.0194 | Buy Now |
DISTI #
SFR2500001000JA500
|
TTI | Metal Film Resistors - Through Hole 0.4watt 100ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0178 / $0.0209 | Buy Now |
|
Future Electronics | SFR25 5% A5 100R Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.0293 / $0.0310 | Buy Now |
DISTI #
SFR2500001000JA500
|
Avnet Abacus | SFR25 5 A5 100R (Alt: SFR2500001000JA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFR2500001000JA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR2500001000JA500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for SFR2500001000JA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR2500001000JA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFR2500001000JR500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SFR2500001000JA500 vs SFR2500001000JR500 |
SFR2500001000JA100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SFR2500001000JA500 vs SFR2500001000JA100 |
SFR2500001000JA100 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR2500001000JA500 vs SFR2500001000JA100 |
SFR2500001000JR500 | Vishay BCcomponents | Check for Price | RESISTOR, METAL FILM, 0.4 W, 5 %, 100 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SFR2500001000JA500 vs SFR2500001000JR500 |
The recommended soldering temperature for SFR2500001000JA500 is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
Yes, the SFR2500001000JA500 is a thick-film resistor designed for high-frequency applications up to 100 MHz. However, it's essential to consider the self-resonance frequency and parasitic inductance when using it in high-frequency circuits.
The SFR2500001000JA500 has a maximum operating temperature of 155°C (311°F). While it can tolerate high temperatures, it's essential to derate the power according to the temperature derating curve provided in the datasheet to ensure reliable operation.
The SFR2500001000JA500 has an MSL rating of 1, which means it can withstand normal humidity levels and does not require special handling or storage precautions.
Yes, the SFR2500001000JA500 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.