Part Details for SFP9510 by Rochester Electronics LLC
Results Overview of SFP9510 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFP9510 Information
SFP9510 by Rochester Electronics LLC is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SFP9510
SFP9510 CAD Models
SFP9510 Part Data Attributes
|
SFP9510
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SFP9510
Rochester Electronics LLC
3.6A, 100V, 1.2ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 52 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFP9510
This table gives cross-reference parts and alternative options found for SFP9510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFP9510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF5305PBF | Infineon Technologies AG | $0.6030 | Power Field-Effect Transistor, 31A I(D), 55V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | SFP9510 vs IRF5305PBF |
MTP23P06V | onsemi | Check for Price | Power MOSFET 23 Amps, 60 Volts, TO-220 3 LEAD STANDARD, 50-TUBE | SFP9510 vs MTP23P06V |
IRF5305 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 31A I(D), 55V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | SFP9510 vs IRF5305 |
FX30KMJ-06 | Renesas Electronics Corporation | Check for Price | 30A, 60V, 0.092ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FN, 3 PIN | SFP9510 vs FX30KMJ-06 |
2SJ240 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 20 A, 60 V, 0.09 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220IS, TO-220IS, 3 PIN, FET General Purpose Power | SFP9510 vs 2SJ240 |
IRF9541 | Rochester Electronics LLC | Check for Price | 19A, 80V, 0.2ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | SFP9510 vs IRF9541 |
2SJ652-1E | onsemi | Check for Price | P-Channel Power MOSFET, -60V, -28A, 38mΩ, 50-TUBE | SFP9510 vs 2SJ652-1E |
MTP30P06VG | onsemi | Check for Price | 30A, 60V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | SFP9510 vs MTP30P06VG |
2SJ652 | onsemi | Check for Price | P-Channel Power MOSFET, -60V, -28A, 38mΩ, TO-220F-3SG, TO-220 Fullpack, 3-Lead / TO-220F-3FG, 100-BLKBG | SFP9510 vs 2SJ652 |
2SJ504 | Renesas Electronics Corporation | Check for Price | 20A, 60V, 0.095ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FM, 3 PIN | SFP9510 vs 2SJ504 |