Part Details for SFP-GZX/LC-70E-C by ATGBICS
Results Overview of SFP-GZX/LC-70E-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFP-GZX/LC-70E-C Information
SFP-GZX/LC-70E-C by ATGBICS is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A41142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A41141001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for SFP-GZX/LC-70E-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-GZX/LC-70E-C-ND
|
DigiKey | Compatible SFP 1000Mb Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
3894 In Stock |
|
$50.2000 / $59.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 1000Base-ZX (1550nm SMF 70km LC DOM) | 32 |
|
RFQ |