Part Details for SFP-1GB-CW-33-80-N-C by Amphenol Corporation
Results Overview of SFP-1GB-CW-33-80-N-C by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFP-1GB-CW-33-80-N-C Information
SFP-1GB-CW-33-80-N-C by Amphenol Corporation is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A41142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A41141001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for SFP-1GB-CW-33-80-N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46-S1GBCW3380NC
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Alcatel-Lucent Nokia Compatible TAA 1000Base-CWDM SFP Transceiver (SMF, 1330nm, 80km, LC) RoHS: Compliant | 0 |
|
$301.2000 / $312.4900 | Order Now |