Part Details for SFP-100BASE-LX-20-MSA-AT by ATGBICS
Results Overview of SFP-100BASE-LX-20-MSA-AT by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFP-100BASE-LX-20-MSA-AT Information
SFP-100BASE-LX-20-MSA-AT by ATGBICS is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFP-100BASE-LX-20-MSA-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-100BASE-LX-20-MSA-AT-ND
|
DigiKey | Compatible SFP 155Mb Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
4714 In Stock |
|
$29.8000 / $35.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 100Base-LX (1310nm SMF 20km LC ) | 51 |
|
RFQ |