-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4PDT, Momentary, 0.033A (Coil), 12VDC (Coil), 420mW (Coil), 6A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFN4D-DC12V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9287
|
Newark | Safety Relay, 4Pst-No, Dpst-Nc, 250V, 6A, Coil Voltage:12Vdc, Contact Configuration:4Pst-No, Dpst-Nc, Product Range:Sfn4D Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V, Rohs Compliant: Yes |Panasonic SFN4D-DC12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$29.0800 / $37.2400 | Buy Now |
DISTI #
255-6217-ND
|
DigiKey | RELAY SAFETY 6PST 8A 12V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
92 In Stock |
|
$27.4603 / $36.3400 | Buy Now |
DISTI #
SFN4D-DC12V
|
Avnet Americas | Electromechanical Relay 4PST-NO/DPST-NC 8A 12VDC 369.2Ohm Through Hole (Alt: SFN4D-DC12V) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days | 0 |
|
$21.1068 / $22.5050 | Buy Now |
DISTI #
769-SFN4D-DC12V
|
Mouser Electronics | Safety Relays Safety Relay 12VDC 4 Form A 2 Form B RoHS: Compliant | 202 |
|
$28.0100 / $36.3400 | Buy Now |
DISTI #
74613976
|
RS | Safety RelaySFN Safety Relay Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0700 / $33.7700 | RFQ |
|
Onlinecomponents.com | Power Relay 12VDC 8A 4PST-NO/DPST-NC(53.3x33x14.5)mm THT RoHS: Compliant |
27 In Stock |
|
$27.5400 / $37.1800 | Buy Now |
DISTI #
87336513
|
Verical | Power Relay 12VDC 8A 4PST-NO/DPST-NC(53.3x33x14.5)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 491 |
|
$23.8700 / $31.8220 | Buy Now |
DISTI #
68506321
|
Verical | Power Relay 12VDC 8A 4PST-NO/DPST-NC(53.3x33x14.5)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2314 | Americas - 26 |
|
$38.4930 / $48.3340 | Buy Now |
DISTI #
SFN4D-DC12V
|
TTI | Safety Relays Safety Relay 12VDC 4 Form A 2 Form B RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.8400 / $27.5500 | Buy Now |
DISTI #
SFN4D-DC12V
|
TME | Relay: electromagnetic, SPST-NO x4 + SPST-NC x2, Ucoil: 12VDC, 6A Min Qty: 1 | 343 |
|
$17.4900 / $23.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFN4D-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SFN4D-DC12V
Panasonic Electronic Components
Power/Signal Relay, 4PDT, Momentary, 0.033A (Coil), 12VDC (Coil), 420mW (Coil), 6A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 33 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 53.3 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 420 mW | |
Coil Release Voltage(DC) | 3 V | |
Coil Resistance | 369.2 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@230VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@24VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 230 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 85000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 14 | |
Operate Time | 25 ms | |
Operating Temperature-Max | 92 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 53.3mm x 33mm x 14.5mm | |
Reference Standard | SEV; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |
Panasonic recommends a PCB layout with a minimum pad size of 2.5mm x 1.5mm and a land pattern with a 1.5mm diameter hole for the pin. A detailed layout and land pattern can be found in the Panasonic application note.
The SFN4D-DC12V has a built-in EMI filter and is designed to minimize electromagnetic interference. However, additional noise filtering may be required depending on the specific application and environment. Panasonic recommends following proper PCB design and layout practices to minimize noise and EMI.
The SFN4D-DC12V has an operating temperature range of -40°C to +105°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to follow the recommended operating conditions and thermal management practices to ensure optimal performance.
The SFN4D-DC12V is designed to withstand moderate vibration and shock. However, it's essential to follow proper mounting and installation practices to ensure the device's reliability in high-vibration or high-shock environments. Panasonic recommends consulting the device's mechanical specifications and application notes for more information.
The SFN4D-DC12V should be stored in a dry, cool place away from direct sunlight and moisture. It's essential to handle the device by the body, avoiding touching the pins or electrical components to prevent damage or contamination. Panasonic recommends following proper electrostatic discharge (ESD) precautions when handling the device.