Part Details for SFM20001FEANKWS by Vishay Intertechnologies
Results Overview of SFM20001FEANKWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFM20001FEANKWS Information
SFM20001FEANKWS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFM20001FEANKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM20001FEANKWS
|
Avnet Americas | SFM 20K 1% 25PPM AL NONE K WS - Waffle Pack (Alt: SFM20001FEANKWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$12.2867 / $12.5427 | Buy Now |
Part Details for SFM20001FEANKWS
SFM20001FEANKWS CAD Models
SFM20001FEANKWS Part Data Attributes
|
SFM20001FEANKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM20001FEANKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SFM20001FEANKWS
This table gives cross-reference parts and alternative options found for SFM20001FEANKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM20001FEANKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFM20001FEANHWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP, GREEN | SFM20001FEANKWS vs SFM20001FEANHWS |
SFM20001FEAGKWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | SFM20001FEANKWS vs SFM20001FEAGKWS |