-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFM-140-L2-S-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P6720
|
Newark | Socket, 1.27Mm, Smt Lif, 80 Position, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Product Range:Sfm Series Rohs Compliant: Yes |Samtec SFM-140-L2-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $15.9800 | Buy Now |
DISTI #
SFM-140-L2-S-D-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
39 In Stock |
|
$8.0280 / $13.2000 | Buy Now |
DISTI #
SFM-140-L2-S-D
|
Avnet Americas | - Rail/Tube (Alt: SFM-140-L2-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Tube | 425 Factory Stock |
|
$8.5344 / $12.5440 | Buy Now |
DISTI #
200-SFM140L2SD
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye(TM) Socket Strips RoHS: Compliant | 41 |
|
$7.4000 / $13.2000 | Buy Now |
DISTI #
E02:0323_04790510
|
Arrow Electronics | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2506 | Europe - 7 |
|
$10.2735 / $14.9779 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$6.8700 / $12.4800 | Buy Now |
DISTI #
85141832
|
Verical | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 425 |
|
$6.6100 / $13.2000 | Buy Now |
|
Quest Components | 80 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 10 |
|
$7.4363 / $14.8725 | Buy Now |
DISTI #
5cd9185dcd7c1c4c38704714
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 425 |
|
$6.6100 / $13.2000 | Buy Now |
|
Powell Electronics | .050 Tiger Eye High-Reliability Skt Stri Min Qty: 1 | 347 |
|
$9.1700 / $13.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-140-L2-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-140-L2-S-D
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., TIGER EYE CONTACT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.185 inch | |
Body Length | 2.015 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3892 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7432 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for SFM-140-L2-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-140-L2-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFM-140-L2-H-D | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFM-140-L2-S-D vs SFM-140-L2-H-D |
SFM-140-L2-SM-D | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFM-140-L2-S-D vs SFM-140-L2-SM-D |
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) to ensure secure mating and prevent damage to the connector.
Yes, the SFM-140-L2-S-D is designed to withstand high-vibration environments. Samtec's SFM series connectors are tested to meet the requirements of IEC 61373 Cat. 2, which includes vibration testing up to 57.3 Hz at 1.5 mm amplitude.
The SFM-140-L2-S-D has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and aerospace.
Yes, the SFM-140-L2-S-D is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. Samtec's SFM series connectors are designed to meet the requirements of RoHS and WEEE directives.
The SFM-140-L2-S-D has a mating cycle life of 500 cycles minimum, making it suitable for use in applications where frequent mating and unmating are required.