-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFM-140-L2-S-D-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P3055
|
Newark | Connector, Socket, 80 Position, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Product Range:Sfm Series Rohs Compliant: Yes |Samtec SFM-140-L2-S-D-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$9.0300 / $12.9600 | Buy Now |
DISTI #
3937-SFM-140-L2-S-D-LC-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
588 In Stock |
|
$72.8700 | Buy Now |
DISTI #
2266-SFM-140-L2-S-D-LC-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
100 In Stock |
|
$14.0900 / $18.1600 | Buy Now |
DISTI #
SAM10699-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6 In Stock |
|
$8.1467 / $13.3600 | Buy Now |
DISTI #
SFM-140-L2-S-D-LC
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Surface Mount - Rail/Tube (Alt: SFM-140-L2-S-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 875 Factory Stock |
|
$8.6688 / $12.7008 | Buy Now |
DISTI #
200-SFM140L2SDLC
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye(TM) Socket Strips RoHS: Compliant | 111 |
|
$6.7800 / $13.3600 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant |
100 Partner Stock |
|
$7.1800 / $12.8900 | Buy Now |
DISTI #
85038067
|
Verical | Conn Socket Strip SKT 80 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 875 |
|
$6.7800 / $13.3600 | Buy Now |
DISTI #
88115891
|
Verical | Conn Socket Strip SKT 80 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$12.4600 / $16.0600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-140-L2-S-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-140-L2-S-D-LC
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.145 inch | |
Body Depth | 0.18 inch | |
Body Length | 2.155 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3892 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7432 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | LIF N |
This table gives cross-reference parts and alternative options found for SFM-140-L2-S-D-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-140-L2-S-D-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFM-140-L2-L-D-LC | Samtec Inc | $8.1804 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | SFM-140-L2-S-D-LC vs SFM-140-L2-L-D-LC |
SFM-140-L2-SM-D-LC | Samtec Inc | $9.8675 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFM-140-L2-S-D-LC vs SFM-140-L2-SM-D-LC |
The recommended torque for the screws on the SFM-140-L2-S-D-LC connector is 0.5-1.5 Nm (4-12 in-lbs).
Yes, the SFM-140-L2-S-D-LC connector is designed to support high-speed signals up to 10 Gbps.
The operating temperature range for the SFM-140-L2-S-D-LC connector is -40°C to 105°C (-40°F to 221°F).
Yes, the SFM-140-L2-S-D-LC connector is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.
The mating cycle life of the SFM-140-L2-S-D-LC connector is 500 cycles minimum.