-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFM-140-02-H-D-A-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P6800
|
Newark | High-Reliability Tiger Eye Socket Strips |Samtec SFM-140-02-H-D-A-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
3937-SFM-140-02-H-D-A-P-TR-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
181 In Stock |
|
$106.4200 | Buy Now |
DISTI #
SFM-140-02-H-D-A-P-TR-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2600 | Buy Now |
DISTI #
SFM-140-02-H-D-A-P
|
Avnet Americas | - Tape and Reel (Alt: SFM-140-02-H-D-A-P) RoHS: Not Compliant Min Qty: 325 Package Multiple: 325 Lead time: 3 Weeks, 2 Days Container: Reel | 325 |
|
$9.5136 / $12.2454 | Buy Now |
DISTI #
200-SFM14002HDAPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye(TM) Socket Strips RoHS: Compliant | 0 |
|
$11.1100 / $12.2600 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$11.4000 / $18.4700 | Buy Now |
DISTI #
5cd918eecd7c1c4c3870edec
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$9.9100 / $19.5100 | Buy Now |
DISTI #
000000000002229083
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$12.2600 / $19.5100 | Buy Now |
DISTI #
SFM-140-02-H-D-A-P-TR
|
Avnet Abacus | Conn Socket Strip HighSpeed HighDensity OpenPinField Array Receptacle 80 POS 127mm Solder ST SMD TR (Alt: SFM-140-02-H-D-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$11.4000 / $18.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-140-02-H-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-140-02-H-D-A-P-TR
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 2.075 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7178 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for SFM-140-02-H-D-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-140-02-H-D-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFM-140-02-SM-D-A-P-TR | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SFM-140-02-H-D-A-P-TR vs SFM-140-02-SM-D-A-P-TR |
SFM-140-02-L-D-A-P-TR | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SFM-140-02-H-D-A-P-TR vs SFM-140-02-L-D-A-P-TR |
SFM-140-02-F-D-A-P-TR | Samtec Inc | Check for Price | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFM-140-02-H-D-A-P-TR vs SFM-140-02-F-D-A-P-TR |