-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFM-130-L2-STL-D-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFM-130-L2-STL-D-A-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 13 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.0100 | Buy Now |
DISTI #
SFM-130-L2-STL-D-A
|
Avnet Americas | Connector Socket Strip 60 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: SFM-130-L2-STL-D-A) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$7.9968 / $11.7404 | Buy Now |
DISTI #
SFM-130-L2-STL-D-A
|
Avnet Americas | Connector Socket Strip 60 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFM-130-L2-STL-D-A) Min Qty: 350 Package Multiple: 350 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$6.0096 / $7.6933 | Buy Now |
DISTI #
SFM-130-L2-STL-D-A
|
Avnet Americas | Connector Socket Strip 60 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFM-130-L2-STL-D-A) Min Qty: 550 Package Multiple: 550 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$5.9328 / $7.0944 | Buy Now |
DISTI #
SFM-130-L2-STL-D-A
|
Avnet Americas | Connector Socket Strip 60 Position 1.27mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: SFM-130-L2-STL-D-A) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$8.0832 / $11.8482 | Buy Now |
DISTI #
200-SFM130L2STLDA
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye(TM) Socket Strips | 11 |
|
$7.4500 / $11.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3200 / $11.3300 | Buy Now |
DISTI #
5cd918d1cd7c1c4c3870cdae
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$6.0000 / $11.9800 | Buy Now |
DISTI #
000000000006311753
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$7.5000 / $11.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3200 / $11.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-130-L2-STL-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-130-L2-STL-D-A
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7178 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SFM-130-L2-STL-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-130-L2-STL-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFM-130-L2-S-D-A | Samtec Inc | $10.9618 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SFM-130-L2-STL-D-A vs SFM-130-L2-S-D-A |
SFM-130-L2-H-D-A | Samtec Inc | $12.3773 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFM-130-L2-STL-D-A vs SFM-130-L2-H-D-A |
SFM-130-L2-L-D-A | Samtec Inc | $6.6306 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | SFM-130-L2-STL-D-A vs SFM-130-L2-L-D-A |
SFM-130-L2-F-D-A | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFM-130-L2-STL-D-A vs SFM-130-L2-F-D-A |