-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 5300V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH6345-X019T by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9591
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, so |Vishay SFH6345-X019T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7980 / $1.0100 | Buy Now |
DISTI #
SFH6345-X019T
|
Avnet Americas | SMD-8 CPLR 1MBD CMR >15kV/us VDE-3 - Tape and Reel (Alt: SFH6345-X019T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7488 / $0.8428 | Buy Now |
DISTI #
782-SFH6345-X019T
|
Mouser Electronics | High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% RoHS: Compliant | 341 |
|
$0.8630 / $2.1900 | Buy Now |
DISTI #
SFH6345-X019T
|
TTI | High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7800 / $0.8800 | Buy Now |
|
Cytech Systems Limited | OPTOISOLATOR 5.3KV TRANS 8SMD | 72 |
|
RFQ | |
DISTI #
SFH6345-X019T
|
EBV Elektronik | SMD8 CPLR 1MBD CMR 15kVus VDE3 (Alt: SFH6345-X019T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH6345-X019T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH6345-X019T
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Vishay | |
Current Transfer Ratio-Min | 15% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.9 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for SFH6345-X019T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6345-X019T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH6345-X017T | Vishay Intertechnologies | Check for Price | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, | SFH6345-X019T vs SFH6345-X017T |
HCPL-4503 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 | SFH6345-X019T vs HCPL-4503 |
SFH6345-X007T | Vishay Semiconductors | Check for Price | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | SFH6345-X019T vs SFH6345-X007T |
HCPL-4503SDM | onsemi | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | SFH6345-X019T vs HCPL-4503SDM |
HCPL-4503#500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | SFH6345-X019T vs HCPL-4503#500 |
SFH6345-X009 | Vishay Intertechnologies | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | SFH6345-X019T vs SFH6345-X009 |
SFH6345-X009 | Vishay Semiconductors | Check for Price | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, SMD, 8 PIN | SFH6345-X019T vs SFH6345-X009 |
SFH6345-X001 | Vishay Intertechnologies | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | SFH6345-X019T vs SFH6345-X001 |
SFH6345 | Vishay Intertechnologies | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 | SFH6345-X019T vs SFH6345 |
The recommended storage temperature range for SFH6345-X019T is -40°C to 100°C.
Yes, SFH6345-X019T is designed to operate in humid environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
The maximum allowable voltage for SFH6345-X019T is 5.5V, exceeding which may cause permanent damage to the device.
To prevent electrostatic discharge (ESD) damage, handle SFH6345-X019T with ESD-protective equipment, and follow proper handling and storage procedures.
Yes, SFH6345-X019T is AEC-Q101 qualified, making it suitable for use in automotive applications.