Part Details for SFH628A-4X016 by Vishay Semiconductors
Results Overview of SFH628A-4X016 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH628A-4X016 Information
SFH628A-4X016 by Vishay Semiconductors is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH628A-4X016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH628A-4X016-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3721 In Stock |
|
$0.5024 / $1.3800 | Buy Now |
Part Details for SFH628A-4X016
SFH628A-4X016 CAD Models
SFH628A-4X016 Part Data Attributes
|
SFH628A-4X016
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH628A-4X016
Vishay Semiconductors
SFH628A, SFH6286 Optocoupler, Phototransistor Output, AC Input, Low Input Current
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Current Transfer Ratio-Nom | 250% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
SFH628A-4X016 Frequently Asked Questions (FAQ)
-
Vishay recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow the recommended profile to prevent damage to the component.
-
To ensure optimal reliability, handle the SFH628A-4X016 by the body only, avoiding touching the leads or optical surfaces. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage.
-
Although the datasheet doesn't specify a maximum voltage, Vishay recommends not exceeding 5V to ensure the component's reliability and prevent damage.
-
While the SFH628A-4X016 is rated for operation up to 85°C (185°F), it's not recommended for use in high-temperature applications above 100°C (212°F). Exceeding this temperature may affect the component's reliability and performance.
-
Use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the optical surfaces. Avoid using chemicals, solvents, or ultrasonic cleaning, as they may damage the component.