Part Details for SFH620A-3X001 by Vishay Intertechnologies
Results Overview of SFH620A-3X001 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH620A-3X001 Information
SFH620A-3X001 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH620A-3X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H7765
|
Newark | Optocoupler, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Vishay SFH620A-3X001 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 | Buy Now |
DISTI #
SFH620A-3X001
|
Avnet Americas | DIP-4 CPLR 100-320% CTR VDE-e3 - Bulk (Alt: SFH620A-3X001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2755 / $0.2866 | Buy Now |
DISTI #
782-SFH620A-3X001
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% RoHS: Compliant | 3347 |
|
$0.3120 / $1.0100 | Buy Now |
DISTI #
SFH620A-3X001
|
TTI | Transistor Output Optocouplers Phototransistor Out AC-In CTR>100-320% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$0.2810 / $0.3030 | Buy Now |
|
Future Electronics | SFH Series Single Channel 5300 V Phototransistor Optocoupler - DIP-4 Min Qty: 4000 Package Multiple: 4000 |
20000 null |
|
$0.2100 | Buy Now |
DISTI #
SFH620A-3X001
|
EBV Elektronik | DIP4 CPLR 100320 CTR VDEe3 (Alt: SFH620A-3X001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 3700 |
|
Buy Now | |
|
LCSC | 70V 5.3kV 50mA 250mV10mA2.5mA 1 1.25V DIP-4 Transistor Photovoltaic Output Optoisolators ROHS | 53 |
|
$0.3093 / $0.5673 | Buy Now |
|
New Advantage Corporation | NCP699 Series 150 mA 3 V CMOS Low Iq LDORegulatorwith Enable - TSOP-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 16000 |
|
$0.3231 / $0.3500 | Buy Now |
|
Vyrian | Optoelectronics | 2228 |
|
RFQ |
Part Details for SFH620A-3X001
SFH620A-3X001 CAD Models
SFH620A-3X001 Part Data Attributes
|
SFH620A-3X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH620A-3X001
Vishay Intertechnologies
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SFH620A-3X001
This table gives cross-reference parts and alternative options found for SFH620A-3X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH620A-3X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH620A-3-X001 | Infineon Technologies AG | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | SFH620A-3X001 vs SFH620A-3-X001 |
SFH620A-3X001 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds, with a peak temperature not exceeding 280°C (536°F).
-
While the device can operate up to 100°C (212°F), it's not recommended for continuous operation above 85°C (185°F) due to potential degradation of the photodiode's performance and reliability.
-
Handle the device by the body, avoiding touching the optical surface. Store it in a dry, dark place, away from direct sunlight and moisture. Use anti-static packaging and follow ESD precautions.
-
Use a pad size of 1.5 mm x 1.5 mm (0.06 in x 0.06 in) with a 0.5 mm (0.02 in) spacing between pads. Ensure good thermal conductivity and minimize the PCB's thermal resistance.
-
No, the device is not designed for use in humid or high-moisture environments. Moisture can cause degradation or failure of the photodiode. If operation in humid environments is necessary, consider using a hermetically sealed package or applying a moisture-resistant coating.