Part Details for SFH619A-X009T by Vishay Semiconductors
Results Overview of SFH619A-X009T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFH619A-X009T Information
SFH619A-X009T by Vishay Semiconductors is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SFH619A-X009T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH619A-X009TCT-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH DARL 4-SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2418 In Stock |
|
$0.5024 / $1.3800 | Buy Now |
Part Details for SFH619A-X009T
SFH619A-X009T CAD Models
SFH619A-X009T Part Data Attributes
|
SFH619A-X009T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH619A-X009T
Vishay Semiconductors
SFH619A Optocoupler, Photodarlington Output, High Gain, 300 V BVCEO
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 |
SFH619A-X009T Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for SFH619A-X009T is -40°C to 100°C.
-
Yes, SFH619A-X009T is designed to operate in humid environments, but it's recommended to follow proper handling and storage procedures to prevent moisture-related issues.
-
The maximum allowable voltage for SFH619A-X009T is 5V, exceeding which may cause damage to the component.
-
Handle SFH619A-X009T with ESD-protective equipment and follow proper handling procedures to prevent electrostatic discharge damage.
-
Yes, SFH619A-X009T is AEC-Q101 qualified, making it suitable for use in automotive applications.